2-1423164-7

Heilind Number:AMP2-1423164-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1423164-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022PF=RLY,STD,OFF,2P,125VDC,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423164-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP2-1423164-7

Detailed Description

Enhance your control systems with this versatile Time Delay Relay, offering reliable performance and precision timing. With an amperage of 10 A at 240 VAC, it ensures efficient operation. The Mounting Bracket design allows for easy installation, while the Off-Delay operation type offers flexibility in timing functions. Featuring 2 Form C DPDT contact arrangement, it provides 2 C/O connections for seamless connectivity. With a repeatability of ±10% and termination via Screw Terminals, it guarantees accuracy and convenience. The compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various applications. Equipped with a Knob control type and RoHS compliance, this Time Delay Relay is a dependable choice for your relay needs.