1-1423159-9

Heilind Number:AMP1-1423159-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1423159-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012PB=RLY,STD,ON,2P,125VDC, 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423159-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.5 - 5 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP1-1423159-9

Detailed Description

Enhance your control system with this versatile Time Delay Relay. Operating as an On-Delay device with a precise repeatability of ±5%, it offers reliable performance in various applications. With a mount type of Mounting Bracket and termination type of Screw Terminals, installation is convenient. The 2 Form C contact arrangement (DPDT, 2 C/O) ensures efficient switching capabilities. Set the delay time between .5 - 5 seconds using the control knob, while the amperage of 10 A at 240 VAC guarantees robust power handling. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this relay is compact yet effective. Suitable for industrial use, it operates at an input voltage of 125 VDC. Enjoy reliable performance and precise control with this essential relay component.