| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437012-4 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | D Connector Mounting Accessory Hardware, Jack Socket Assembly |
| Screw Length: | 17.78 mm, .7 in |
| Thread Length: | 12.7 mm, .5 in |
| Package Quantity: | 50 |
| Panel Thickness: | .062 in, 1.57 mm |
| GPL: | 250 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 4927 |
| Screw Hole Thread Size: | 4-40 UNC-2A (Male), 4-40 UNC-2B (Female) |
| Connector Product Type: | Accessory |
| Screw Material: | Stainless Steel |
| Mating Thread Size: | 14702 |
| Screw Finish: | Passivated |
| Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
| Part Aliases: | 609-006-1 2-1437012-4 |
| SKU: | AMP2-1437012-4 |
2-1437012-4
Specifications
Detailed Description
Enhance the stability and functionality of your D-sub connectors with our AMPLIMITE Kit Jack Socket Assembly. This essential accessory includes D Connector Mounting Accessory Hardware, featuring stainless steel screws with a length of .7 inches and a thread length of .5 inches, suitable for panel thicknesses of .062 inches. Each package contains 50 units, ensuring you have an ample supply for your connectivity needs. The screwlock style, equipped with a lockwasher and hex nut, provides secure fastening, while the RoHS compliance guarantees environmentally friendly procurement. Elevate your industrial or electronic projects with this reliable and durable connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1437012-8 | ![]() | |
| TE Connectivity 5207953-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||


