| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5207953-3 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlocks |
| Screw Length: | 11.13 mm, .438 in |
| Thread Length: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| GPL: | 250 |
| GPL Description: | Data and Devices |
| Product Code: | 5898 |
| Screw Hole Thread Size: | 4-40 UNC |
| Connector Product Type: | Accessory |
| Screw Material: | Cold Rolled Steel |
| Screw Finish: | Clear Chromate |
| Screw Plating: | Zinc |
| Screwlock Style: | Screwlock Only |
| Part Aliases: | CA5425-000,AMP-0-5207953-3 5207953-3 |
| SKU: | AMP5207953-3 |
5207953-3
Specifications
Detailed Description
Enhance secure connectivity with this Female Screwlock, designed for easy installation and reliable fastening in your electronic assembly. Crafted from durable Cold Rolled Steel with a clear Chromate finish and Zinc plating, it ensures long-lasting performance. The short length of 11.13 mm makes it ideal for compact spaces, while the 4-40 UNC thread size guarantees a secure fit. Compliant with RoHS standards, this accessory is not just efficient but also environmentally friendly. Perfect for use in a variety of applications, it's a must-have for any electronic setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 208130-1 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 2213775-3 | AV16 SPM 0.4VA POWER LED RED 12V | ![]() |
| TE Connectivity 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 5747299-8 | 15 RCPT SP/FMS INSRT | ![]() |
| TE Connectivity 5747461-3 | HD-20 RCPT 25P RA 590 THD INS | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748678-2 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 643067-8 | 08P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2013 | E-13-008804 - Cancelled | Download | |||


