2-1437561-6

Heilind Number:AMP2-1437561-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1437561-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TT11DGPC1=SW TOGGLE W/GOLD PC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437561-6
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - None - On
Termination Type:Printed Circuit, Vertical
Rated Voltage:20 VDC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP2-1437561-6

Detailed Description

Enhance your electronic devices with the TT11DGPC1=SW Toggle Switch, featuring a sleek design and gold-plated copper alloy contacts for reliable connectivity. This SPDT switch with a .4A amperage rating is perfect for applications requiring precise control, and its terminal seal ensures durability. With a toggle style of Baton Short, it offers easy operation in On-None-On settings. Designed for through-hole mounting on printed circuit boards, this toggle switch is RoHS compliant, making it a sustainable choice for your projects. Upgrade your equipment with this high-quality component for seamless performance.