| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437649-0 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V, 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 120 |
| Number of Levels: | 1 |
| Number of Positions: | 14 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 116.97 mm, 4.605 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1437649-0 4PCV-14-006 |
| SKU: | AMP2-1437649-0 |
2-1437649-0
Specifications
Detailed Description
Easily connect and secure wires with our Buchanan 4 Series Barrier Terminal Block. Designed for efficient printed circuit board termination, this straight orientation connector features 14 contacts in a single row, meeting UL 94V-0 standards for safety. With a 20A amperage rating and 150V/300V voltage options, it ensures reliable power transmission. Crafted from durable polyamide housing and copper alloy terminals with tin plating, it offers robust performance. Wave solder capable and RoHS compliant, it's ideal for industrial applications. The black housing, with a pitch of 8.26mm (.325in), accommodates wire sizes ranging from 22-12 AWG (.326-3.31mm²), supported by a wire clamp with a combo Phil-Slot screw head. Measuring 4.605 inches (116.97mm) in length, this terminal block comes in a package of 120, making it a convenient and cost-effective solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437649-5 | ![]() |


