| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445050-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 182 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 9.24 mm |
| PCB Retention Type: | Retention Bump |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 19 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 3.86 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarization |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445050-6 |
| SKU: | AMP2-1445050-6 |
2-1445050-6
Specifications
Detailed Description
Enhance your power connectivity with our Micro MNL HDR ASSY S/ROW LF, designed for seamless board mounting in your electronic devices. Featuring a single row configuration and high temperature nylon housing in sleek black, this connector assembly meets CSA and UL standards for quality assurance. With a pitch of 3mm, it offers reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). The contact layout of inline with six power positions ensures efficient power transmission, while the termination method of Through Hole - Solder guarantees secure and durable connections. Each package contains 182 units, making it ideal for bulk applications. Trust in this header assembly for your power connector needs, with its VDE tested and RoHS compliant construction providing peace of mind for your projects. Elevate your power connectivity with this essential component, perfect for appliances and various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2008571-6 | ![]() |


