| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2008571-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 2000 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 239 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2008571-6 |
| SKU: | AMP2008571-6 |
2008571-6
| Heilind Number: | AMP2008571-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2008571-6 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
The Micro MATE-N-LOK Connector is a reliable solution for power and signal applications, with a pitch of 3 mm (.118 in) and 6 positions in a single row. Its cable mount design allows for convenient free-hanging installation, while the black nylon housing ensures durability. Meeting CSA and UL standards, this connector is suitable for a wide range of environments, with an operating temperature range of -40 to 105 °C (-40 to 221 °F). With a voltage rating of 250 V AC/DC and UL 94V-0 flammability standard compliance, it guarantees safety and performance. Each package includes 2000 units, making it ideal for high-volume applications. VDE tested and RoHS compliant, this connector prioritizes quality and environmental responsibility. Its inline contact layout and wire-to-wire connector system offer versatile connectivity options. Whether for appliances or other electronic devices, this housing is an essential component for your power and signal needs.


