2-1462038-0

Heilind Number:AMP2-1462038-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1462038-0
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

IM42NS=IM RELAY 100 MW_4.5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1462038-0
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:203 Ω
Coil Voltage:4.5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 5.7 x 5.8 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP2-1462038-0

Detailed Description

Introducing the Axicom IM Relay, a high-performance component designed for printed circuit board applications. With a coil voltage of 4.5 VDC, this relay operates efficiently at a low power consumption of 100 mW. Featuring 2 Form C (2 CO) contact configuration, it offers versatile switching capabilities with a maximum voltage rating of 220 VDC and 250 VAC. The relay ensures reliable signal transmission with minimal insertion loss, making it ideal for high-frequency applications. With RoHS compliance, you can trust in its environmental sustainability. Upgrade your communication systems with the Axicom IM Relay's compact dimensions and robust construction, guaranteeing long-lasting performance in demanding environments.