2-1462051-0

Heilind Number:AMP2-1462051-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1462051-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HF3 92=50 OHM 140MW 4.5V BISTA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1462051-0
Series:Axicom HF3
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz
Number of Poles:1
Coil Resistance:145 Ω
Coil Voltage:5 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz
Contact Current Rating:2 A
Dimensions:14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in
Coil Type:Bistable, 2 Coils
SKU:AMP2-1462051-0

Detailed Description

Enhance your circuit board with the Axicom HF3, a high-performance signal relay designed for precision and reliability. With a compact printed circuit board mount and SMT terminals, this relay offers seamless integration. Its low insertion loss of -0.03 dB at 100 MHz ensures efficient signal transmission, while the robust coil resistance of 145 Ω and coil voltage of 5 VAC guarantee stable operation. Featuring a contact configuration of 1 Form C (CO) and a maximum switching voltage of 220 VDC or 250 VAC, it's suitable for a wide range of applications. With exceptional isolation of up to -80 dB at 100 MHz, -72 dB at 900 MHz, and -45 dB at 3 GHz, signal integrity is maintained even in demanding environments. The Bistable coil type with 2 coils offers versatility, and with a contact current rating of 2 A, it's ideal for high-power applications. Measuring just .574 x .283 x .358 inches (14.6 x 7.2 x 9.1 mm) and fully RoHS compliant, this relay combines compact size with environmental responsibility. Elevate your relay system with the Axicom HF3.