| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1462051-3 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.3 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 5 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -55 dB at 3 GHz, -80 dB at 900 MHz, -95 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.9 x 7.5 x 10.5 mm, .586 x .295 x .413 in |
| Coil Type: | Monostable |
| SKU: | AMP2-1462051-3 |
2-1462051-3
Specifications
Detailed Description
Experience seamless signal switching with the Axicom HF3 Relay, designed for optimal performance in printed circuit board applications. This high-frequency marvel boasts a low insertion loss of -.03 dB at 100 MHz, ensuring efficient transmission. With a coil resistance of 178 Ω and coil voltage of 5 VAC, it offers reliable operation. The 1 Form C contact configuration and maximum switching voltage of 220 VDC, 250 VAC make it versatile for various setups. Enjoy superior isolation with levels of -80 dB at 900 MHz, -55 dB at 3 GHz, and -95 dB at 100 MHz, guaranteeing signal integrity. Rated for a contact current of 2 A, it delivers on both power and efficiency. Compact in size at .586 x .295 x .413 in (14.9 x 7.5 x 10.5 mm) and RoHS compliant, this monostable relay is the perfect choice for your communication and signal relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1462052-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2019 | E-19-009460 - Product Improvement. TE to advance mechanical relay construction by adding an internal component fixation and adding a new (second) source potting material. | Download | |||
| 03/14/2018 | P-18-015596 - Correction of E-17-018515. | Download | |||
| 10/10/2017 | P-17-014902 - Product improvement. Current mold did almost its maximum cycles. We will change to new mold ASAP to continue our supply to customers. | Download | |||
| 03/06/2017 | P-16-013968 - Product improvement. Packaging/unit, SMT new 400 relay instead of 250 relays on one reel. | Download | |||


