2-1462051-6

Heilind Number:AMP2-1462051-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1462051-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HF3 96S=50OHM 140MW 12V BIST 2COIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1462051-6
Series:Axicom HF3
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.12 dB at 900 MHz, -.3 dB at 3 GHz
Number of Poles:1
Coil Resistance:1028 Ω
Coil Voltage:12 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-55 dB at 3 GHz, -80 dB at 900 MHz, -95 dB at 100 MHz
Contact Current Rating:2 A
Dimensions:14.9 x 7.5 x 10.5 mm, .586 x .295 x .413 in
Coil Type:Bistable, 2 Coils
SKU:AMP2-1462051-6

Detailed Description

Experience enhanced connectivity with the Axicom HF3 series HF3 96S=50OHM 140MW 12V BIST 2COIL relay. Designed for optimal performance on printed circuit boards, this relay features a PCB-SMT terminal type for easy installation. With an insertion loss of just -.03 dB at 100 MHz, -.12 dB at 900 MHz, and -.3 dB at 3 GHz, it ensures seamless signal transmission. Operating at a coil voltage of 12 VAC, it offers reliable functionality with a coil resistance of 1028 Ω. The 1 Form C (CO) contact configuration, along with a maximum switching voltage of 220 VDC and 250 VAC, guarantees versatility in application. Achieving high levels of isolation at -80 dB at 900 MHz, -55 dB at 3 GHz, and -95 dB at 100 MHz, it guarantees signal integrity. With a contact current rating of 2 A and dimensions of .586 x .295 x .413 in (14.9 x 7.5 x 10.5 mm), this bistable relay delivers efficient performance in various signal and communication relay applications. Please note, it is not RoHS compliant. Elevate your connectivity with the HF3 series relay.