| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1462052-0 |
| Series: | Axicom HF6 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.05 dB at 900 MHz, -.15 dB at 3 GHz, -.8 dB at 6 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 1028 Ω |
| Coil Voltage: | 12 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -30 dB at 6 GHz, -60 dB at 3 GHz, -80 dB at 900 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.9 x 7.5 x 10.5 mm, .586 x .295 x .413 in |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP2-1462052-0 |
2-1462052-0
Specifications
Detailed Description
Experience seamless performance with our HF6 relay, designed for exceptional signal transmission on printed circuit boards. With a coil resistance of 1028 Ω and a coil voltage of 12 VAC, this relay ensures reliable operation in various applications. Featuring a contact configuration of 1 Form C (CO), it offers versatility in switching capabilities. With an insertion loss of just -.05 dB at 900 MHz, -.15 dB at 3 GHz, and -.8 dB at 6 GHz, it guarantees minimal signal distortion. The relay boasts a maximum switching voltage of 220 VDC and 250 VAC, making it suitable for high-power tasks. Its Bistable coil type, with 2 coils, enhances efficiency while maintaining a compact design measuring .586 x .295 x .413 inches (14.9 x 7.5 x 10.5 mm). Rest assured of its compliance with RoHS regulations, ensuring both performance and environmental responsibility. Elevate your relay system with the HF6 for seamless communication relay operations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1462051-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2019 | E-19-009460 - Product Improvement. TE to advance mechanical relay construction by adding an internal component fixation and adding a new (second) source potting material. | Download | |||


