| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1470108-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Terminations Per Post: | 3 |
| Header Type: | Shrouded, Solid |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | PER-2-1470108-4,CS8407-000 2-1470108-4 |
| SKU: | AMP2-1470108-4 |
2-1470108-4
Specifications
Detailed Description
Meet the demands of high-temperature environments with our two-row board mount connector. Designed for reliability, it features a housing made of high-temperature thermoplastic and is CSA LR7189 and UL E28476 certified. With a pitch of 2mm and a contact type of pin, it offers secure and efficient connectivity for signal applications. The housing color is natural, and the connector operates at temperatures ranging from -25 to 85°C (-13 to 185°F). Its contact material is copper alloy with tin plating, ensuring optimal performance. Each connector is tested for insulation resistance and contact amperage, making it a dependable choice for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1470106-1 | ![]() | |
| TE Connectivity 2-111626-6 | ![]() | |
| TE Connectivity 2-1470107-4 | ![]() |


