| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1470108-6 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 26 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded, Solid |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1470108-6 |
| SKU: | AMP2-1470108-6 |
2-1470108-6
Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality 26-position header, designed for board mount assembly. Featuring durable Nylon 6/6 housing in a natural color, this connector meets stringent UL 94V-0 flammability standards for safety. With a pitch of 2mm (.079 in) and through-hole solder termination, it ensures secure and reliable connections. Each pin, made of copper alloy with tin plating, can handle up to 3A of current at 100V DC. Operating efficiently in a wide temperature range (-25 - 85°C, -13 - 185°F), this connector is ideal for signal applications. Its shrouded, right-angle mounting orientation offers versatility in circuit design. Compliant with CSA LR7189 and UL E28476 standards, it guarantees performance and quality assurance. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1470106-1 | ![]() | |
| TE Connectivity 2-111626-7 | ![]() | |
| TE Connectivity 2-1470107-6 | ![]() |


