| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1470108-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 28 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Terminations Per Post: | 3 |
| Header Type: | Shrouded, Solid |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1470108-8 |
| SKU: | AMP2-1470108-8 |
2-1470108-8
Specifications
Detailed Description
Elevate your signal connectivity with this high-performance board mount connector. Meeting CSA LR7189 and UL E28476 standards, it guarantees reliable operation in a wide range of applications. With two rows of 28 copper alloy contacts, each terminated through a combination of crimp and solder methods, it ensures secure and efficient signal transmission. The housing, made of high temperature thermoplastic in a natural color, offers durability and safety, with UL 94V-0 flammability standard compliance. Operating at temperatures ranging from -25 to 85°C (-13 to 185°F), it is suitable for diverse environments. Its right-angle mount orientation and square contact shape provide versatility in PCB layouts, while the tin plating on mating areas ensures optimal conductivity. Whether for industrial or commercial use, this connector, part of our Wire to Board connector system, is a reliable choice for your circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1470106-1 | ![]() | |
| TE Connectivity 2-1470107-8 | ![]() |


