| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1513472-3 |
| Gain: | 3 dB |
| Band Type: | Dual Band |
| Antenna Type: | Stamped Metal |
| Directionality: | Omnidirectional |
| Mounting Style: | Snap In |
| Frequency Range: | 2480 - 2620 MHz, 5500 - 6200 MHz |
| Center Frequency: | 2550 MHz, 5850 MHz |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 3:1 |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP2-1513472-3 |
2-1513472-3
| Heilind Number: | AMP2-1513472-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1513472-3 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Description:
Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, External Mount, Snap-In, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Ensure seamless connectivity with this RoHS-compliant dual-band antenna, designed for optimal performance in Bluetooth and Wi-Fi applications. Crafted from stamped metal with an omnidirectional design, it offers a gain of 3 dB for enhanced signal strength. Featuring a snap-in mounting style and MHF4 antenna termination, it's easy to install for external use. Operating at frequencies between 2480-2620 MHz and 5500-6200 MHz, it covers a wide range for versatile connectivity. With linear polarization and an impedance of 50 Ω, it ensures reliable transmission. Ideal for ZigBee, Bluetooth, and various 802.11 protocols, it's a crucial component for wireless communication setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


