| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454W36-7SY |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Snap In |
| VSWR: | 3:1 |
| Antenna Type: | Stamped Metal |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2550 MHz, 5850 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2480 - 2620 MHz, 5500 - 6200 MHz |
| Gain: | 3 dB |
| SKU: | AMP2-1513472-4 |
MS3454W36-7SY
| Heilind Number: | AMP2-1513472-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454W36-7SY |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, External Mount, Snap-In, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant Dual Band Stamped Metal Antenna, designed for optimal performance in Bluetooth and Wi-Fi applications. This omnidirectional antenna, with a gain of 3dB, offers reliable signal reception in the 2480-2620MHz and 5500-6200MHz frequency bands. Featuring a convenient snap-in mounting style and MHF4 termination, it ensures easy installation for external use. With linear polarization and impedance of 50Ω, this antenna is ideal for ZigBee, Bluetooth, and various 802.11 protocols, guaranteeing efficient wireless communication. Perfect for enhancing connectivity in a range of devices, it provides a VSWR of 3:1 and meets the demands of modern networking technologies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2334884-1 | ![]() |


