| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1513472-5 |
| Gain: | 3 dB |
| Band Type: | Dual Band |
| Antenna Type: | Stamped Metal |
| Directionality: | Omnidirectional |
| Mounting Style: | Snap In |
| Frequency Range: | 2480 - 2620 MHz, 5500 - 6200 MHz |
| Center Frequency: | 2550 MHz, 5850 MHz |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 3:1 |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP2-1513472-5 |
2-1513472-5
| Heilind Number: | AMP2-1513472-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1513472-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, External Mount, Snap-In, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Ensure seamless RoHS compliance with this dual-band stamped metal antenna, ideal for enhancing Bluetooth and Wi-Fi connectivity. With an omnidirectional design and a snap-in mounting style, it offers easy external installation. Operating at frequencies ranging from 2480 to 2620 MHz and 5500 to 6200 MHz, it guarantees optimal performance in both bands. Boasting a 3 dB gain and linear polarization, it provides reliable signal strength for various applications, including ZigBee, Bluetooth, and 802.11 protocols. With a VSWR of 3:1 and impedance of 50 Ω, it ensures efficient signal transmission. Perfect for use in diverse environments, this antenna is a must-have for seamless wireless communication.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


