| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1534180-1 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 32 |
| GPL: | N10 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.78 in |
| Cable Exit Angle: | 180° |
| Height: | 25 mm, .984 in |
| Width: | 1.142 in, 29 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | White |
| Serviceable: | Yes |
| Connector Code: | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-1534180-1 |
| SKU: | AMP2-1534180-1 |
2-1534180-1
Specifications
Detailed Description
Enhance your automotive connectivity with the MCP REC HSG ASSY32P from our AMP MCP Connector System. This 32-position housing assembly, designed for female terminals, ensures secure and efficient wire-to-board or wire-to-device connections. With a durable PBT GF body and a white color finish, it meets stringent automotive industry standards. Featuring a 180° cable exit angle and a height of 25mm, it offers versatile mounting options. The inclusion of polarization and terminal position assurance guarantees accurate and reliable installations. Operating flawlessly in temperatures ranging from -40 to 120 °C, it is a dependable choice for automotive applications. RoHS compliant and lead-free solder compatible, it aligns with environmental and production regulations. Elevate your automotive connector setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1534181-1 | ![]() |


