| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1546670-0 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 30 |
| Number of Levels: | 1 |
| Number of Positions: | 20 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H927 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 241 mm, 9.49 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1546670-0 |
| SKU: | AMP2-1546670-0 |
2-1546670-0
| Heilind Number: | AMP2-1546670-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1546670-0 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect multiple wires in industrial settings with our Barrier Terminal Block. Designed for efficiency and safety, this block features a straight body orientation with 20 contacts in two rows, accepting wire sizes ranging from 22 to 14 AWG. Its UL 94V-0 thermoplastic housing ensures high standards of flammability resistance, while its brass terminals with tin plating guarantee secure and durable connections. With a maximum operating temperature of 120°C and a voltage rating of 300V, this block is suitable for a wide range of applications. Mount it vertically using the included end mounting ears, and rest assured of its compliance with RoHS regulations. Whether you're working with power distribution or signal transmission, this Barrier Terminal Block is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1546671-0 | ![]() | |
| TE Connectivity 1776058-1 | ![]() |


