| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564416-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | 12 mm, .472 in |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.673 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.567 in, 39.8 mm |
| Width: | 1.852 in, 47.05 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564416-1 |
| SKU: | AMP2-1564416-1 |
2-1564416-1
Specifications
Detailed Description
Experience seamless connectivity with our HDSCS series housing for male terminals. Designed for industrial and commercial transportation applications, this connector system ensures reliable signal transmission. With a pitch of 4mm (.157 in) and a voltage rating of 60V DC, it guarantees optimal performance even in rugged environments, thanks to its IP67 ingress protection. Constructed with PBT GF material that meets UL 94V-0 flammability standards, it offers durability and safety. Featuring two rows with a row spacing of .472 in (12 mm) and 8 positions, it allows for efficient cable management. Its polarization and terminal position assurance ensure proper mating, while the sealable design adds an extra layer of protection. Operating temperature range from -40 to 140°C (-40 to 284°F) makes it suitable for various conditions. With a compact size and versatile cable exit angles (180° or 90°), it offers flexibility in installation. The gray housing with a height of 1.567 in (39.8 mm) and width of 1.852 in (47.05 mm) complements any setup. Whether for automotive or industrial use, this housing, part of the AMP2 series, is a dependable choice.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | PCN-23-173866 - Supplier Change. TE Connectivity is approving an alternative PBT-GF30 material for the part numbers listed below. These part numbers are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 02/28/2023 | PCN-23-165557 - Packaging Change. TE Connectivity is changing the packaging for the part numbers listed below. AddiƟonal layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||
| 02/28/2023 | PCN-23-165577 - Packaging change. TE Connectivity is changing the packaging for the part numbers listed below. Additional layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||
| 01/04/2023 | PCN-22-158030 - Tool Duplication. TE Connectivity is adding a new manual assembly line for Heavy Duty Sealed Connector Series TAB Housings for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 07/31/2022 | PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function. | Download | |||


