| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564516-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.598 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564516-1 |
| SKU: | AMP2-1564516-1 |
2-1564516-1
Specifications
Detailed Description
Discover the HDSCS series housing, designed for male terminals in automotive applications. With two rows and a pitch ranging from 6mm to 4mm, it offers secure connectivity with a voltage rating of 60V DC and IP67 ingress protection. Featuring UL 94V-0 compliant PBT GF construction, this housing ensures durability in harsh environments. With ten positions and a polarization feature, it guarantees proper mating alignment. Ideal for signal transmission in industrial and commercial transportation, it operates reliably in temperatures from -40 to 140°C. Its compact design, measuring 1.598 inches in length, 1.894 inches in height, and 27mm in width, allows for efficient integration. The gray body color complements various applications, and with serviceability and terminal position assurance, maintenance is hassle-free. Additionally, its hybrid connector capability and primary locking feature enhance security. Embrace efficient wire-to-wire connectivity with this high-quality housing, a crucial component in automotive connector systems.


