| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564522-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.598 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564522-1 |
| SKU: | AMP2-1564522-1 |
2-1564522-1
Specifications
Detailed Description
Enhance your automotive connections with our HDSCS series male terminal housing, designed for optimal performance in industrial and commercial transportation applications. With a rugged PBT GF body material meeting UL 94V-0 flammability standards, this IP67-rated housing ensures durability and reliability in harsh environments. Featuring two rows with a 6mm pitch and 8 positions, it offers secure signal transmission even in demanding conditions. The polarization feature and terminal position assurance guarantee proper mating, while the sealable design adds an extra layer of protection. Operating in a wide temperature range from -40 to 140°C, this housing is suited for various voltage architectures including 12V, 24V, 42V, and 60V systems. Its gray body color, compact dimensions, and serviceability make it a versatile choice for your automotive connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1670894-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 828922-1 | ![]() | |
| TE Connectivity 1-962915-1 | ![]() |


