| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828922-1 |
| Color: | Natural |
| Series: | Timer Connector System |
| Seal Type: | Cavity Blanking Plug |
| Product: | Automotive Seals & Cavity Plugs |
| SKU: | AMP828922-1 |
828922-1
Specifications
Detailed Description
Enhance the performance and longevity of your automotive connections with our Timer Connector System. Designed for seamless integration, our Cavity Blanking Plug in Natural color ensures optimal sealing and protection. Crafted with precision and durability in mind, this essential accessory is RoHS compliant, meeting stringent environmental standards. Trust in its quality to safeguard your automotive components, making it a must-have in your inventory of Automotive Seals & Cavity Plugs. Elevate your maintenance and repair processes with this indispensable connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-794954-4 | 14P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 1563111-1 | COVER,180 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1579018-5 | TE Connectivity 828922-1 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/04/2025 | P-24-027306 - Tool Transfer.This project is for a tool transfer for the SINGLE WIRE SEAL product from the current TE external supplier to TE Greensboro. - No change to form/fit/function. | Download | |||
| 02/25/2024 | P-23-025343 - Extend Manufacturing Location. TE Propose to Extend Manufacturing Location to San Salvo, Italy in order to have manufacturing flexibility, enhance quality and improve delivery performance. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 10/02/2023 | P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download | |||
| 01/20/2023 | P-22-022615 - Capacity Increase. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1963642, which is under construction in order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 11/16/2022 | P-22-022840 - Tool duplication. we hereby inform you about the duplication of a molding tool for TE component part "2,5MM CAVITY PLUG FOR 5,4MM DI". Tool build at supplier and serial production at TE San Salvo | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 05/15/2018 | P-18-015715 - Part status change: passage from single source material to dual source material. Introduction of a Silicone dual source material (LSR 2020) because of shortage of original raw material (LR 3003/20). The dual source material introduced is the corresponding material proposed by an already used supplier and it has the same Silicone Class and material characteristic. | Download | |||
| 04/22/2018 | P-17-014826 - a new tool 21-0067875, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 02/12/2018 | P-17-015183 - Manufacturing Location Change. TE Brazil change import source from EMEA to North America. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 04/01/2016 | P-16-012701 - UPDATE TO PCN# P-16-012575 & P-16-012523. Due to the localization of new capacity mold to support customer demands in North and South America, we hereby inform you of a change of Distribution Center to ship the below listed TE Connectivity Part Numbers. This will take effect immediately. Your TE Customer Care Representative will contact you to review any special arrangements required and to make any appropriate adjustments to your DUNS/Vendor Codes/Supplier Codes for the new Distribution Center. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 10/28/2015 | P-15-011946 - Product improvement. Current demand in EMEA has San Salvo out of capacity and with new launch product needing a production location, this additional global capacity is needed in order to retain this revenue within TE. | Download | |||
| 07/31/2015 | P-14-010680 - Product improvement. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


