| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564559-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | .953 in |
| Cable Exit Angle: | 180° |
| Height: | 16.3 mm, .642 in |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-1564559-1 |
| SKU: | AMP2-1564559-1 |
2-1564559-1
Specifications
Detailed Description
Introducing the MCON Interconnection System, a crucial component for automotive applications. This housing, designed for male terminals, features a single row with 4 positions and a 4mm pitch. With a voltage rating of 14V DC and a wide operating temperature range of -40 to 125°C (-40 to 257°F), it ensures reliable performance in various conditions. Crafted from durable PBT GF material in a sleek gray finish, this connector offers sealable protection for secure connections. Its compact design, with dimensions of .953" x 1.732" x .642", includes a 180° cable exit angle for easy installation. Meeting RoHS compliance, this connector is environmentally friendly, making it an ideal choice for automotive connector accessories. With features like terminal position assurance and a primary locking mechanism, it guarantees a stable and secure connection, essential for signal transmission in automotive systems. Whether for new installations or replacements, this connector is serviceable and compatible with lead-free solder processes. Upgrade your automotive connectivity with the MCON Interconnection System.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579028-8 | TE Connectivity 2-1564559-1 Application Tooling | ![]() |


