| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564559-4 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | .953 in |
| Cable Exit Angle: | 180° |
| Height: | 16.3 mm, .642 in |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-1564559-4 |
| SKU: | AMP2-1564559-4 |
2-1564559-4
Specifications
Detailed Description
Introducing the MCON Interconnection System, a crucial component for automotive applications. This housing, designed for male terminals, features a single row with four positions and a pitch of 4mm (.157 inches). Crafted from durable PBT GF material in a vibrant yellow hue, it ensures reliable performance in demanding environments, with an operating temperature range of -40 to 125°C (-40 to 257°F). Suitable for signal circuit applications, it offers a 180° cable exit angle and measures .953 inches in length, .642 inches in height, and 1.732 inches in width. With key features such as polarization for proper alignment and sealability for added protection, this connector system guarantees secure and efficient wire-to-wire connections. RoHS compliant and serviceable, it upholds the highest standards of quality and performance in the automotive industry.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579028-8 | ![]() |


