| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1565082-3 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Keying: | C |
| Package Quantity: | 400 |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | .49 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1565082-3 |
| SKU: | AMP2-1565082-3 |
2-1565082-3
Specifications
Detailed Description
Discover the GRACE INERTIA CONNECTOR 3.5 3P, a vital component in the GRACE INERTIA 3.5 series. Engineered for seamless connectivity, this connector features a durable Nylon 6/6 housing in a striking blue hue, ensuring reliability in any setting. With a single row design for easy installation, it offers cable mount compatibility with a secure crimp termination method. The copper alloy socket contacts, rated for 300V AC, guarantee efficient power and signal transmission. Operating flawlessly in temperatures ranging from -30 to 105°C, this connector is ideal for a wide range of applications, from appliances to industrial machinery. Mating retention is assured through a latch and Inertia Lock mechanism, while the keyed alignment system ensures perfect connection every time. With UL 94V-0 flammability standard compliance and RoHS certification, it's a conscientious choice for your projects. Each package contains 400 units, making it convenient for large-scale deployments. Elevate your connectivity solutions with the GRACE INERTIA CONNECTOR 3.5 3P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1565086-3 | ![]() |


