| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1565087-3 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 200 V AC, 200 V DC |
| Contact Type: | Socket |
| Row Spacing: | .189 in, 4.8 mm |
| Package Quantity: | 300 |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Number of Power Positions: | 4 |
| Wire Size: | .129 - .823 mm², 18 - 26 AWG |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1565087-3 |
| SKU: | AMP2-1565087-3 |
2-1565087-3
Specifications
Detailed Description
Enhance your power connectivity with the Grace Inertia Connector 3.5 4P, a crucial component of the Grace Inertia 3.5 series. Designed for reliable performance, this connector features a durable Nylon 6/6 housing in a striking blue color, ideal for cable mount applications. With two rows and four positions, it offers ample power distribution capabilities, accommodating 18-26 AWG wire sizes with ease. The crimp termination method ensures secure and efficient connections, while its high voltage rating of 200 V AC/DC guarantees safe operation. Meeting UL 94V-0 flammability standards and RoHS compliance, it's a responsible choice for your power needs. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is suitable for various appliances and power circuit applications. Packaged in a quantity of 300, it's perfect for both individual projects and bulk installations. Upgrade to the Grace Inertia Connector 3.5 4P for superior power transmission in your systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1565083-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | E-15-013924 (xml) - Obsolete. Last Time Buy: December 31, 2015 | N/A | |||


