2-1565088-3

Heilind Number:AMP2-1565088-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1565088-3
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

GRACE INERTIA CONNECTOR 3.5 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1565088-3
Series:GRACE INERTIA 3.5
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.189 in, 4.8 mm
Keying:C
Package Quantity:200
Number of Positions:6
Housing Color:Blue
GPL:429
Mating Retention Type:Inertia Locking, Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.95 mm, .548 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H873
Wire Size:.129 - .823 mm², 18 - 26 AWG
Connector Length:12.55 mm, .493 in
Connector System:Wire to Wire
Connector Product Type:Housing
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2-1565088-3
SKU:AMP2-1565088-3

Detailed Description

Enhance connectivity with the GRACE INERTIA CONNECTOR 3.5, featuring a durable Nylon 6/6 housing in a striking blue hue. This versatile connector accommodates 6 positions in a 2-row configuration, with a 3.5mm pitch for secure contact. Suitable for power and signal applications, it offers a voltage rating of 300V AC and supports wire sizes ranging from 18 to 26 AWG. The cable mount design allows for easy installation, while the keyed mating alignment ensures precise connection. With Latch and Inertia Locking retention mechanisms, this connector guarantees a reliable link in various environments. Meeting UL 94V-0 flammability standards, it prioritizes safety without compromising performance. Ideal for appliances and other electronic devices, this connector is essential for seamless integration in your projects.