2-1586038-0

Heilind Number:AMP2-1586038-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1586038-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20P VRT HDR VAL-U-LOK V0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1586038-0
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:135
Contact Amperage:9 A
Number of Positions:20
Housing Color:Natural
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.8 mm, .504 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Power Positions:20
Contact Layout:Inline, Matrix
Connector Length:1.7 in, 43.2 mm
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.384 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 in, 2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1586038-0
SKU:AMP2-1586038-0

Detailed Description

Meet CSA and UL standards with this power connector, designed for reliable performance in various appliances. Made with durable nylon housing in a natural color, it features two rows with 20 pin contacts for secure board mount assembly. The termination method is through hole soldering, ensuring a stable connection. With a voltage rating of 600 V AC and a contact current of 9 A, it is suitable for power applications. The header type design includes a shrouded connector system for added safety. Operating temperature ranges from -40 to 105°C, making it versatile for different environments. RoHS compliant and with a UL 94V-0 flammability standard, this connector guarantees both performance and safety. Packaged in trays, it is easy to handle and install. Whether in industrial or household settings, this connector is a reliable choice for power transmission.