| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1612962-3 |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2 mm |
| Voltage: | 30 V DC |
| Package Quantity: | 60 |
| Contact Amperage: | 6 A, 8 A |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| GPL: | 519 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | With |
| PCB Retention Type: | Locating Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E161 |
| Connector System: | Board to Board |
| Connector and Housing Type: | Plug |
| Part Aliases: | 2-1612962-3 |
| SKU: | AMP2-1612962-3 |
2-1612962-3
Specifications
Detailed Description
Enhance power and signal connectivity with this Board Mount DC Power Jack. Featuring a right angle mount orientation and a pitch of 2 mm (.098 in), this connector is designed for efficient circuit integration. With a voltage rating of 30 V DC and contact amperages of 6 A and 8 A, it ensures reliable performance. The package includes 60 units, ideal for various applications. Operating temperature ranges from -20 to 80°C (-4 to 176°F), making it suitable for diverse environments. Its PCB retention with a locating post offers secure attachment, while the plug housing type facilitates easy installation. RoHS compliant, this connector guarantees environmental responsibility. Perfect for power and signal transmission in electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1612963-4 | ![]() |


