2-1617029-2

Heilind Number:AMP2-1617029-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617029-2
ECAD Model:
3D Model

Description:

HFW1131B00 = HFW 1/2 SIZE RELA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617029-2
Mount Type:Panel Mount
Coil Resistance:320 Ω
Coil Voltage:12 - 15 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:12 - 15 VDC
SKU:AMP2-1617029-2

Detailed Description

Enhance your circuitry with the HFW1131B00, a high-performing 1/2-size relay designed for panel mounting. With a coil resistance of 320 Ω and a coil voltage requirement of 12-15 VDC, this relay ensures efficient operation. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC and contact current rating of 2 A make it suitable for various applications. Equipped with solder hook terminals for easy installation, this relay guarantees reliable connectivity. Its input voltage range of 12-15 VDC ensures compatibility with different power sources. Please note, this product is not RoHS compliant. Upgrade your signal and communication systems with the HFW1131B00 relay.