2-1617029-3

Heilind Number:AMP2-1617029-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617029-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW1131D00 = HFW 1/2 SIZE RELA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617029-3
Mount Type:Panel Mount
Coil Resistance:1250 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:12 VDC
SKU:AMP2-1617029-3

Detailed Description

Enhance your electrical control systems with the HFW1131D00, a high-performance 1/2 size relay designed for reliable signal and communication applications. This DPDT relay features a compact panel mount design, making it easy to integrate into various setups. With a coil resistance of 1250 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The 2 Form C contact configuration, along with 2 C/O terminals, offers versatile connectivity options. Equipped with solder hook terminals for seamless installation, this relay has a contact current rating of 2 A, suitable for moderate power loads. Operating at 12 VDC input voltage, it delivers consistent performance. While not RoHS compliant, its durable construction and dependable functionality make it a valuable asset in industrial and commercial environments. Upgrade your relay systems with the HFW1131D00 for optimal performance and peace of mind.