2-1617033-2

Heilind Number:AMP2-1617033-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617033-2
ECAD Model:
3D Model

Description:

HFW1230A00 = HFW 1/2 SIZE RELA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617033-2
Mount Type:Chassis Mount
Coil Resistance:60 Ω
Coil Voltage:6 - 8 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:6 - 8 VDC
SKU:AMP2-1617033-2

Detailed Description

The HFW1230A00 is a high-performance HFW 1/2 SIZE RELA designed for reliable signal and communication relay applications. With a chassis mount configuration, it offers easy installation and secure placement. Featuring a coil resistance of 60 Ω and a coil voltage range of 6-8 VDC, it ensures efficient operation. The 2 Form C, DPDT contact configuration with 2 C/O contacts allows for versatile switching capabilities, with a maximum switching voltage of 28 VDC. Termination is made easy with PC Pin(s), and the relay is rated for a contact current of 2 A. Despite not being RoHS compliant, its performance and durability make it a valuable component in various electronic systems.