2-1617033-3

Heilind Number:AMP2-1617033-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617033-3
ECAD Model:
3D Model

Description:

HFW1230B00 = HFW 1/2 SIZE RELA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617033-3
Mount Type:Chassis Mount
Coil Resistance:320 Ω
Coil Voltage:12 - 15 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 - 15 VDC
SKU:AMP2-1617033-3

Detailed Description

Enhance your circuit with the high-performance HFW1230B00 relay. This 1/2 size chassis mount component features a robust design, making it ideal for a wide range of applications. With a coil resistance of 320 Ω and coil voltage ranging from 12 to 15 VDC, it ensures reliable operation. The contact configuration of 2 Form C (DPDT, 2 C/O) offers versatile switching capabilities, while the maximum switching voltage of 28 VDC guarantees efficient power management. Its PC Pin termination type enables easy installation, and with a contact current rating of 2 A, it can handle moderate loads with ease. Trust in the quality and performance of this non-RoHS compliant relay for your signal and communication relay needs.