2-1617033-4

Heilind Number:AMP2-1617033-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617033-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW1230D00 = HFW 1/2 SIZE RELA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617033-4
Mount Type:Chassis Mount
Coil Resistance:1250 Ω
Coil Voltage:26.5 - 32 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 - 32 VDC
SKU:AMP2-1617033-4

Detailed Description

Enhance your electronic systems with the HFW1230D00 relay, a high-performance component designed for seamless signal and communication relay applications. This relay, boasting a compact 1/2 size form factor, offers versatile chassis mount installation. With a coil resistance of 1250 Ω and a coil voltage range of 26.5 - 32 VDC, it ensures reliable operation in various power conditions. The 2 Form C, DPDT contact configuration with 2 C/O contacts guarantees robust and efficient switching capabilities. Featuring PC Pin termination, this relay facilitates easy and secure connections. It is rated for a contact current of 2 A, suitable for moderate power requirements. In addition, its RoHS compliance underlines our commitment to environmental responsibility. Elevate your relay systems with the HFW1230D00, a dependable solution for demanding signal and communication relay needs.