2-1617037-2

Heilind Number:AMP2-1617037-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617037-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW5A1230K00 = HFW5A RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617037-2
Series:CII HFW5A
Mount Type:Chassis Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:5 A
Input Voltage:26.5 VDC
SKU:AMP2-1617037-2

Detailed Description

The HFW5A1230K00 relay, part of the CII HFW5A series, offers reliable signal switching in various electronic applications. Featuring a chassis mount design and PC pin termination, it ensures secure installation and connectivity. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it provides efficient operation. The 2 Form C (DPDT) contact configuration offers versatile switching options, with 2 C/O contacts capable of handling up to 5 A of current. Not RoHS compliant, this relay is suitable for use in non-restricted electronic systems.