2-1617037-3

Heilind Number:AMP2-1617037-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617037-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW5A1230L00 = HFW5A RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617037-3
Mount Type:Chassis Mount
Coil Resistance:27 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:5 A
Input Voltage:5 VDC
SKU:AMP2-1617037-3

Detailed Description

Enhance your electronic circuitry with the HFW5A RELAY, a durable and efficient component designed for seamless signal and communication relay applications. This relay, with a chassis mount, ensures secure installation and reliable performance. Featuring a coil resistance of 27 Ω and a coil voltage of 5 VDC, it operates seamlessly within compatible systems. The 2 Form C, DPDT contact configuration offers versatile connectivity options, with 2 C/O contacts for efficient signal transmission. Termination is made easy with PC Pin(s), and with a contact current rating of 5 A, it can handle moderate power loads with ease. Compliant with RoHS regulations, this relay is not only high-performing but also environmentally friendly. Upgrade your relay systems with the HFW5A for optimal functionality and peace of mind.