2-1617752-5

Heilind Number:AMP2-1617752-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617752-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-210-HX2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617752-5
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP2-1617752-5

Detailed Description

Enhance your power relay setup with the FCA-210-HX2, a high-performance component designed for seamless operation in various environments. With a 10 A amperage rating and Silver Cadmium Oxide contact material, this relay ensures reliable and efficient power switching. Its horizontal flange mount and solder pin terminal configuration offer easy installation, while the 80 Ω coil resistance and 12 VDC coil voltage guarantee optimal performance. Operating flawlessly in temperatures ranging from -70 to 125 °C, this DPDT relay (2 Form C, 2 C/O) is a durable and versatile solution for your power control needs. Please note that this product is not RoHS compliant. Elevate your relay system with the FCA-210-HX2 and experience seamless power management.