2-1617752-6

Heilind Number:AMP2-1617752-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617752-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-210-HX3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617752-6
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP2-1617752-6

Detailed Description

Enhance your power relay systems with the FCA-210-HX3, designed for reliable performance in demanding environments. With a robust amperage rating of 10 A and horizontal flange mount, this relay ensures efficient power transfer and secure installation. Its silver cadmium oxide contact material guarantees low resistance and high durability, while the 2 Form C contact arrangement (DPDT, 2 C/O) provides versatile switching capabilities. Operating seamlessly within a wide temperature range of -70 to 125 °C, and featuring solder pins with a 90° configuration, this relay is suitable for various industrial applications. Trust in its quality construction and optimal functionality for your power relay needs.