2-1618241-3

Heilind Number:AMP2-1618241-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1618241-3
ECAD Model:
3D Model

Description:

K81AC47=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618241-3
Mount Type:Panel Mount
Maximum Voltage:115 VDC
Coil Resistance:4700 Ω
Coil Voltage:115 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:30 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Stud Terminals
Power Termination:High Voltage Tabs
SKU:AMP2-1618241-3

Detailed Description

Elevate your circuitry with the K81AC47 Vacuum Relay, a high-performance component designed for robust power applications. This SPST-NO relay boasts a maximum voltage of 115 VDC, making it ideal for demanding environments. With a coil resistance of 4700 Ω and a coil voltage of 115 VDC, it ensures reliable operation. The panel mount configuration and stud terminals provide secure and convenient installation, while the 1 Form A contact arrangement offers a seamless electrical connection. Rated for a contact current of 30 A, this relay is a powerhouse in high-voltage systems. RoHS compliance underscores its commitment to environmental responsibility. Upgrade your setup with the K81AC47 and experience enhanced performance and reliability.