2-1618241-9

Heilind Number:AMP2-1618241-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1618241-9
ECAD Model:
3D Model

Description:

K81B245=RELAY, VACUUM, SPST-NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618241-9
Mount Type:Printed Circuit Board
Maximum Voltage:12 VDC
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:30 A
Contact Arrangement:1 Form B, SPST-NC, 1 N/C
Coil Termination:PCB Tails
Power Termination:High Voltage Tabs
SKU:AMP2-1618241-9

Detailed Description

Introducing the K81B245, a high-performance vacuum relay designed for essential electronic applications. This SPST-NC relay is engineered for reliability, featuring a coil voltage and maximum voltage rating of 12 VDC. With a low coil resistance of 70 Ω, it offers efficient operation on printed circuit boards. The 1 Form B contact arrangement ensures seamless connectivity, with a current rating of 30 A for robust power transmission. Equipped with PCB tail coil and power terminations, installation is convenient and secure. RoHS compliant, this relay guarantees environmental responsibility without compromising on performance. Ideal for high voltage applications, the K81B245 is a trusted solution for your electronic relay needs.