2-1618256-0

Heilind Number:AMP2-1618256-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1618256-0
ECAD Model:
3D Model

Description:

PD5AA57=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618256-0
Mount Type:Panel Mount
Maximum Voltage:320 VDC
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:5 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Stud Terminals
Power Termination:Stud Terminals
SKU:AMP2-1618256-0

Detailed Description

Experience reliable switching with our PD5AA57=RELAY, a high-performance vacuum relay designed for optimal functionality. Featuring a single-pole, single-throw normally open contact arrangement, this panel-mount relay ensures seamless operation in various applications. With a maximum voltage rating of 320 VDC and a contact current rating of 5 A, it offers robust performance in demanding environments. The coil operates at 12 VDC with a resistance of 70 Ω, guaranteeing efficient energy conversion. Termination is made easy with stud terminals for both the coil and power connections. This RoHS-compliant relay is a versatile solution for your high-voltage switching needs, providing reliable performance with every use.