2-1618256-2

Heilind Number:AMP2-1618256-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1618256-2
ECAD Model:
3D Model

Description:

PD5AC57=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618256-2
Mount Type:Panel Mount
Maximum Voltage:320 VDC
Coil Resistance:4700 Ω
Coil Voltage:125 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:5 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Stud Terminals
Power Termination:Stud Terminals
SKU:AMP2-1618256-2

Detailed Description

Enhance your industrial setup with the PD5AC57 Vacuum Relay, a robust SPST-NO switch designed for high voltage applications. With a maximum voltage rating of 320 VDC and a contact current of 5 A, it ensures reliable performance in demanding environments. Featuring panel mount installation and stud terminals for easy connectivity, this relay offers seamless integration into your system. Boasting a coil resistance of 4700 Ω and a coil voltage of 125 VDC, it provides efficient control for your operations. With 1 Form A contact arrangement and no auxiliary contacts, it streamlines your circuit design. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your relay solutions with the PD5AC57 Vacuum Relay.