2-1618256-3

Heilind Number:AMP2-1618256-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1618256-3
ECAD Model:
3D Model

Description:

PD5B235=RELAY, VACUUM, SPST-NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618256-3
Mount Type:Printed Circuit Board
Maximum Voltage:320 VDC
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:5 A
Contact Arrangement:1 Form B, SPST-NC, 1 N/C
Coil Termination:PCB Tails
Power Termination:PCB Solder Connections
SKU:AMP2-1618256-3

Detailed Description

Enhance your circuitry with the PD5B235 Vacuum Relay, a high-performance component designed for critical applications. Featuring a Single Pole Single Throw Normally Closed (SPST-NC) contact arrangement, this relay ensures reliable connectivity. With a maximum voltage rating of 320 VDC and a contact current rating of 5A, it offers robust performance in demanding environments. The 12VDC coil voltage and 70Ω coil resistance provide efficient operation, while the PCB Tails termination type simplifies installation. RoHS compliant and meticulously crafted, this relay is a vital asset in maintaining the integrity of your electronic systems. Elevate your projects with the precision and quality of the PD5B235 Vacuum Relay.