| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1618278-5 |
| Series: | Kilovac KC |
| Mount Type: | Flanged |
| Maximum Voltage: | 26.5 VDC |
| Coil Resistance: | 180 Ω |
| Coil Voltage: | 26.5 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 12 A |
| Contact Arrangement: | 1 Form C, SPDT |
| Coil Termination: | Turret Terminals |
| Power Termination: | Bifurcated Terminals |
| SKU: | AMP2-1618278-5 |
2-1618278-5
| Heilind Number: | AMP2-1618278-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1618278-5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the KC-15, a high-performing relay designed for critical applications. This SPDT relay features a pressurized design, ensuring reliable operation even in challenging environments. With a maximum voltage of 26.5 VDC and a contact current rating of 12 A, it offers robust performance for power switching tasks. The coil resistance of 180 Ω and coil voltage of 26.5 VDC make it efficient and versatile. Its flanged mount type and turret terminals for both coil and power termination provide easy installation. RoHS compliance underscores our commitment to environmental responsibility. Explore the Kilovac KC series for top-tier high-voltage relay solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1618278-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2014 | P-13-009657 - Manufacturing location change. | Download | |||


