1618278-1

Heilind Number:AMP1618278-1
Manufacturer:TE Connectivity
Manufacturer Number:1618278-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KC-11=RELAY, VACUUM, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1618278-1
Series:Kilovac KC
Mount Type:Threaded
Maximum Voltage:26.5 VDC
Coil Resistance:250 Ω
Coil Voltage:26.5 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:50 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Bifurcated Terminals
SKU:AMP1618278-1

Detailed Description

Elevate your relay system with the Kilovac KC-11 Vacuum Relay, a high-performance component designed for precision switching in high-voltage environments. With a maximum voltage rating of 26.5 VDC and a rugged SPDT contact arrangement, this relay ensures reliable operation in demanding applications. Featuring threaded mount type and turret terminals for secure connections, it offers a coil resistance of 250 Ω and a contact current rating of 50 A. The KC-11's robust design, with bifurcated power terminals and no auxiliary contacts, guarantees efficient power transfer without compromise. Ideal for industrial and specialized setups, this relay does not only meet but exceed performance expectations. Please note, this product is not RoHS compliant. Upgrade to the Kilovac KC-11 and experience unparalleled reliability in your high-voltage systems.