2-1618278-8

Heilind Number:AMP2-1618278-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1618278-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KC-16=RELAY, PRESSURIZED, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1618278-8
Series:Kilovac KC
Mount Type:Threaded
Maximum Voltage:26.5 VDC
Coil Resistance:180 Ω
Coil Voltage:26.5 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:12 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Bifurcated Terminals
SKU:AMP2-1618278-8

Detailed Description

Elevate your relay game with the KC-16, a high-performance pressurized SPDT relay from the Kilovac KC series. Designed for precise control in demanding environments, this threaded mount type relay offers reliable operation with a maximum voltage of 26.5 VDC. With a coil resistance of 180 Ω and a coil voltage of 26.5 VDC, it ensures efficient power management. Featuring turret terminals for secure connections, this relay boasts a contact current rating of 12 A and a contact arrangement of 1 Form C, SPDT, making it suitable for a variety of applications. RoHS compliance underscores its commitment to environmental responsibility. Upgrade to the KC-16 for seamless performance in high-voltage relay applications.