2-1622796-1

Heilind Number:AMP2-1622796-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1622796-1
ECAD Model:
3D Model

Description:

YR1 0.1% 2K43

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622796-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.43 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1622796-1

Detailed Description

Experience precision and reliability with our YR1 0.1% 2K43 Axial Leaded Resistor. This high-quality component boasts a power rating of 0.25 W and a resistance of 2.43 KΩ, providing exceptional performance in a wide range of applications. With tinned copper leads and a thin film element type, it offers superior conductivity and stability. Operating smoothly in temperatures ranging from -65 to 155 °C, and with a rated voltage of 250 V, this resistor is a dependable choice for your electronic projects. Its ±15 ppm/°C temperature coefficient ensures consistent operation, while its through-hole mounting type makes installation a breeze. Trust in the durability and precision of this resistor for your next project.